
Highlights & Details
Gardena sprinkler system Start-Set Pipeline with square sprinkler
- Simple connection by original Gardena system to water socketRange and explosive width of the square rain can be adjusted with controllersPrecise irrigation on areas from 9 to 216 m²With square sprinkler
Technical specifications
- Product type
Pipleine square pattern sprinkler starter set
- Hose connection
Hose connector
- Series
Sprinkler system
- Irrigated area
9 - 216 m²
- Area type
Square
- Installation method
below ground
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2568552 GARDENA Sprinkler system Pipleine square pattern sprinkler starter set Hose connector 08272-20
Warranty Terms
Warranty Terms 2568552 GARDENA Sprinkler system Pipleine square pattern sprinkler starter set Hose connector 08272-20
Description
This text is machine translated.
Features
- Set contains 1 Profi-System connection set, 1 connection box, 2 water sockets, 1 T-piece 25 mm, 3 connectors 25 mm 3/4" inner thread, 1 drainage valve and the pipeline square sprinklerSimple connection by the original Gardena system to a water socketRange (3 – 18 meters) as well as the blasting width (3 – 12 meters) of the square-rack can be adjusted with controllers, for an even and precise watering on areas from 9 to 216 m²Fine adjustment of the spray pattern by the water quantity regulationUV-resistant by high-quality materials as well as frost-proof system by drainage valveMade in Europe: Quality from Europe.
Frequently Bought Together
(*All information is plus legal VAT)€ 254.99€ 214.98*
What kind of Garden Irrigation Systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















































