• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gardigo 62408INT UV fly trap Electrical grid, UV light 9 W (W x H x D) 33.6 x 25.4 x 7.3 cm Black 1 pc(s)

1/6
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gardigo insect catcher with UV light & high voltage 70 m²

  • Attracts insects with UV LEDs
  • High-voltage grid inside the device
  • Light range up to 70 m²
  • Removable receiving tray
  • Can be standing up or wall-mounted
  • In case of problems with mosquitoes, flies and other insects inside

Technical specifications

Product type

UV fly trap

Suitable for

Inside

Use

Fly

Gnat

Working principle

Electrical grid

UV light

Operating range

70 m²

Dim

(W x H x D) 33.6 x 25.4 x 7.3 cm

9 W

Power supply

220 - 240 V

Power supply (LOV)

mains-powered

Factory colour

Black

Width

33.6 cm

Height

25.4 cm

Depth

7.3 cm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3413376 Gardigo 62408INT UV fly trap Electrical grid, UV light 9 W (W x H x D) 33.6 x 25.4 x 7.3 cm Black 1 pc(s)

Description

The electric fly trap of Gardigo attracts annoying flying insects with the light of two LED UV tubes. The insects are killed quickly and painlessly at the high voltage grid of the insect catcher.

For standing or wall-mounting
The mosquito lamp is safe on even surfaces. There is also a suspension chain included in the delivery. The product is supplied with current via a mains socket.

For indoor use
Please note that for reasons of nature the flying insect catchers with UV-light can only be used in indoor areas. In the open air, the use of such devices would be difficult anyway, after all, it attracts all kinds of animals from the surrounding area.

Correct application against flies and mosquitos
Close the windows and place or hang the insect trap in a dark area of the room. After that you leave the room, because without distraction from human odors, blood suckers and other animal nerve saws will find their way into the light more quickly. After about 30–60 minutes you can use the room again. Ideally, you should set up the trap in the hallway now so that no other animals can find their way to you in the room.

Easy Cleaning
The collection tray can be easily pulled out of the device for emptying and cleaning.

Enjoy quiet summer nights
Mosquitoes and flies make it difficult to live in summer. Not only are they annoying, but they can also bring you to a well-deserved sleep. Act now and provide for peace in your rooms!

Function only given for flying insects that react to light!

This text is machine translated.

Hints

Electric appliances, packaging material etc. should be kept out of the reach of children. Children should not play with the appliance.
Operate the device only with the voltage provided for this purpose: 220 – 240 V ~, 50 – 60 Hz
Always check whether the device is suitable for the respective place of installation.
This device can be used by children aged 8 or over and persons with limited physical, sensory or mental capabilities or lack of experience or knowledge, if it is supervised by or instructed by a qualified person responsible for safety in the safe handling of the device and if it understood the resulting hazards.
Keep these instructions for use and keep them with you when you transfer the device.
This product is suitable for indoor use only.
The device must be protected against moisture, wetness, extreme cold and heat.
Do not operate the device in an environment with flammable gases, vapors or dust. Make sure that no flammable materials are in the vicinity of the device.
Please do not remove any stickers from the product which contain safety-related instructions.
If the device is damaged, stop using the device. Switch off the fuse on the fuse box and only then pull the plug out of the socket.
Never touch the inner grill when the lamp is switched on! The grid is under high voltage.
Caution! Not for use in barns, stables and similar places (risk of fire)!
Warning! High voltage! In the operating mode, the device generates "high voltage". Never use the device or stand or hang it in the hand area!
Caution! Please observe the country-specific regulations of insect catcher. For environmental reasons, operation outdoors is not permitted in Germany, as beneficial insects may be killed!

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)