• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gardigo 62454INT UV fly trap UV light, LED light, Mobile (L x W x H) 120 x 120 x 180 mm 1 pc(s)

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

66 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gardigo UV-Light & air flow Insect trap

  • Safe absorption instead of burning: Insects are gently caught by air flow and do not burn at high-voltage grids
  • Completely odorless: A clean, odorless alternative without insecticides
  • Flexible USB operation: Power supply via USB, which allows the device to operate perfectly with a power bank while traveling
  • Good range: Ideal for indoor areas with a coverage of up to 25 m² and a 360° angle of radiation

Technical specifications

Product type

UV fly trap

Suitable for

Inside

Use

Fly

Fruit fly

Midget

Gnat

Working principle

UV light

LED light

Mobile

Operating range

25 m²

Dim

(L x W x H) 120 x 120 x 180 mm

Power supply

5 V via USB

Length

120 mm

Width

120 mm

Height

180 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3763622 Gardigo 62454INT UV fly trap UV light, LED light, Mobile (L x W x H) 120 x 120 x 180 mm 1 pc(s)

Description

Enjoy mosquito-free evenings without annoying smells, unhealthy smoke or loud crackle! This smart fan trap from Gardigo magically attracts mosquitoes and flies with special UV LEDs. A low-noise, integrated fan extracts it from the collection container safely by air flow. Thanks to the USB connection, the trap can also be used on a power bank while traveling – perfect for the home, the caravan or while camping.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)