• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gardigo 66680INT Box tree moth trap Pheromone (Ø x H) 11 cm x 22 cm Green, Transparent 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gardigo pheromones trap bunch of trees

  • Insecticide-free early detection
  • Includes pheromone pulsing material for a garden season
  • For hanging or putting on a plant rod
  • Recognize the infestation of beech trees at an early stage
  • Now protect plants

Technical specifications

Product type

Box tree moth trap

Suitable for

Outside

Use

Box tree month

Working principle

Pheromone

Operating range

180 m²

Dim

(Ø x H) 11 cm x 22 cm

Factory colour

Green

Transparent

Height

22 cm

(Ø)

11 cm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3413393 Gardigo 66680INT Box tree moth trap Pheromone (Ø x H) 11 cm x 22 cm Green, Transparent 1 pc(s)

Description

Socket tree monitoring
The Gardigo boxwood trap is a monitoring trap for monitoring and controlling the infestation of beech trees in your garden. The required sex locus for a complete season is supplied. From this pheromone, the male folds are attracted on an area of up to 180 m². The milled larvae eat beech trees quite bald.

Fight against the bush tree tinsel in good time
The Buchbaumzünler is a pest insect imported from Asia that only a few years ago was brought into Europe but is already causing massive problems. The caterpillars do not have predators here. The larvae of the pest absorb the toxins of the bush tree and therefore do not taste birds and other animals. The Zünzler spreads rapidly because the falter prefers to lay its eggs on undamaged trees. It is therefore important to monitor the possible infestation at an early stage in order to be able to take corrective measures in good time to combat the bush tree linker and to protect your plants.

In the instructions for use, you will find a table in which the number of caught bush-type-cutter-folds is entered in the case. Thus, you monitor the flight curve and maintain control of your garden.

Set up the socket boom trap
The trap is delivered with a hanging cord, with which it is simply hung close to the bushes. Alternatively, it can also be attached to a planter (not part of the delivery). For this purpose, a recess in the bottom of the trap is provided.

This text is machine translated.

Scope of delivery

  • Socket tree tinsel-trap
  • 4 x plastic dispenser

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)