• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gardigo 66802INT Sticky tree ring Adhesive film (L x W) 500 cm x 16 cm Transparent 1 pc(s)

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.80)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gardigo Vermin repeller

  • Versatile protection: An ideal glue trap against ants, lice and freeze tensioners
  • Unconspicuous design: As the glue ring is made from transparent material, it inserts itself inconspicuously into the garden and prevents the useful insects from being attracted
  • Insecticide-free: It is purely physical pest control
  • Ready to use: 5 meters of glue band including practical fixing cord are supplied

Technical specifications

Product type

Sticky tree ring

Suitable for

Inside/outside

Use

Aphid

Ant

Working principle

Adhesive film

Dim

(L x W) 500 cm x 16 cm

Factory colour

Transparent

Length

500 cm

Width

16 cm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3763627 Gardigo 66802INT Sticky tree ring Adhesive film (L x W) 500 cm x 16 cm Transparent 1 pc(s)

Description

Protect your fruit trees effectively against annoying pests such as frost tensioners, leaf lobes and ants! The transparent Gardigo tree glue ring forms an inconspicuous but insurmountable barrier for insects on their way into the tree crown, completely without the use of toxic insecticides. Get a rich harvest of fresh fruit from your own garden in summer without pests leading you through the bill!

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)