• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gardigo 66987INT Spider repellent Working principle Ultrasound 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

175 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gardigo spider-enemy

  • Space-saving
  • Easy to Use
  • LED display

Technical specifications

Product type

Spider repellent

Suitable for

Inside

Use

Spider

Working principle

Ultrasound

Factory colour

White

Material

ABS plastic

Width

65 mm

Height

65 mm

Depth

68 mm

Dim

(W x H x D) 65 x 65 x 68 mm

Frequency

27 kHz

Documents & Downloads

Datasheet

Datasheet 3025563 Gardigo 66987INT Spider repellent Working principle Ultrasound 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3025563 Gardigo 66987INT Spider repellent Working principle Ultrasound 1 pc(s)

Description

Is there a small thecla out of the drain pipe? Spiders can still be so small, useful and harmless, the majority of people avoid them and do not tolerate them in their own household. Even killing costs most of them extreme overcoming. There is the only helpful thing that is not to let the eight-legged people enter the home at all. By means of ultrasound, the spider repellent causes the spiders to feel disturbed and to leave the affected area permanently. ...And see there: Spinning away, woman back there :-).

This text is machine translated.

Features

  • Power consumption: 0.9 mA @ 0.2 W
  • Power supply 220-240 V/50/60 Hz
  • Frequency 27 KHZ
  • Area: 25 m²

Scope of delivery

  • Gardigo spider-enemy
  • User manual.

What kind of Animal Repellents are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)