• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gardigo Arvicolinae repeller Working principle Solar Operating range 700 m² 1 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Arvicolinae repeller

Suitable for

Outside

Use

Arvicolinae

Working principle

Solar

Operating range

700 m²

Pitch

35 s

Power supply

Solar cell

Factory colour

Green

Material

Acrylonitrile butadiene styrene

Material (details)

ABS

Width

6.3 cm

Height

25.5 cm

Depth

6.8 cm

Dim

(W x H x D) 6.3 x 25.5 x 6.8 cm

Frequency

400 Hz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3413381 Gardigo Arvicolinae repeller Working principle Solar Operating range 700 m² 1 pc(s)

Description

Simply screw in
The Gardigo mole repeller screw is particularly easy to set into the ground. It has a screw thread that allows the rod to be easily rotated into the ground.

Large solar panel
Perfect for summer and sunny gardens: The built-in solar panel supplies the mole repeller with electricity in an environmentally friendly way.

Against moles & voles
No matter who is bubbling through the lawn, the moles and voles are affected by the emitted tones. These are released into the ground at intervals of approx. 35 seconds. The vole will quickly get too colorful and they will look for a quieter place to eat.

Use defenses correctly
We recommend taking strategic action. First place the devices as close as possible to the house. In two to three weeks, you move the devices a few meters further toward the property limit. You can prevent the animals from happening around your property. Let your neighbor annoy themselves with you!

This text is machine translated.

Hints

Electric appliances, packaging material etc. should be kept out of the reach of children. Children should not play with the appliance.
Cleaning and user maintenance must not be carried out by children without supervision.
Operate the device only with the provided voltage: 1.2 V, 80 mAh battery
By possibly Only original spare parts should be used to avoid serious damage.
Always check whether the device is suitable for the respective place of installation.
This device can be used by children aged 8 or over and persons with limited physical, sensory or mental capabilities or lack of experience or knowledge, if they are supervised by or instructed by a qualified person responsible for the safety of the device and if they have understood the resulting hazards.
Make sure that the device is positioned in such a way as to prevent it from falling over.
Batteries and rechargeable batteries should not be exposed to temperatures below 0 °C. It may lead to damage and loss of capacity.

What kind of Animal Repellents are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)