• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gardigo Deluxe Ameisen-, Maulwurf-, Wühlmausvertreiber Arvicolinae repeller Working principle Vibration Operating range

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gardigo mole- ant-defenses deluxe

  • Aluminium rod
  • Weatherproof, weather-resistant
  • With ground hole drilling aid

Technical specifications

Product type

Arvicolinae repeller

Suitable for

Outside

Use

Arvicolinae

Ant

Working principle

Vibration

Operating range

1250 m²

Pitch

On 2 s, Off 50 s

Power supply

AA battery (3x), please order separately

Factory colour

Green

Material

ABS plastic

Aluminium

Width

55 mm

Height

315 mm

Depth

55 mm

Dim

(W x H x D) 55 x 315 x 55 mm

Frequency

400-500 Hz

Documents & Downloads

Datasheet

Datasheet 3315124 Gardigo Deluxe Ameisen-, Maulwurf-, Wühlmausvertreiber Arvicolinae repeller Working principle Vibration Operating range

User & Safety Instructions

User & Safety Instructions 3315124 Gardigo Deluxe Ameisen-, Maulwurf-, Wühlmausvertreiber Arvicolinae repeller Working principle Vibration Operating range

User & Safety Instructions 3315124 Gardigo Deluxe Ameisen-, Maulwurf-, Wühlmausvertreiber Arvicolinae repeller Working principle Vibration Operating range

Description

Moles are particularly active in winter, as insects and robotic lawnmowers rest. Thanks to battery mode they can act as a preventive measure. The drill attachment of the Animal Repeller makes it possible to turn the device a bit into the ground. By pulling out you can scoop the earth from the hole. Repeat the process until the desired depth is reached.

This text is machine translated.

What kind of Animal Repellents are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)