• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gardigo Fruchtfliegen-Falle 666702INT Fly trap Pheromone (Ø x H) 6.2 cm x 5.5 cm Red 2 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

22 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gardigo fruit fly trap set of 2

  • Use fruit fly curling (not included) or simply household waste (recipe included)
  • If fruit and fruits are infested in the kitchen, pantry etc.
  • The fruit fly traps are easy to clean, because they are made of plastic

Technical specifications

Product type

Fly trap

Suitable for

Inside/outside

Use

Fruit fly

Working principle

Pheromone

Dim

(Ø x H) 6.2 cm x 5.5 cm

Factory colour

Red

Height

5.5 cm

(Ø)

6.2 cm

Content

2 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3413373 Gardigo Fruchtfliegen-Falle 666702INT Fly trap Pheromone (Ø x H) 6.2 cm x 5.5 cm Red 2 pc(s)

Description

Unconspicuous in the fruit basket: The fruit fly trap mini in the fruit design.
This is where you need it, because fresh fruit attracts annoying fruit flies. These insects are also known as baptisms, fruit flies, ferment flies, must flies or vinegar flies and feed themselves from fermentation substances in the fruit. Infested fruit can spoil faster because the flies spread yeast and bacteria. It is best to prevent the waste of food. To do this, there is our fruit fly trap.

To catch fruit flies, you just add a little lesion to the trap. We recommend the following formula of curling from simple home remedies:

4 tablespoon sugar
12 CL
1 glass of fruit juice
1 drops of dishwashing detergent

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)