Without chemistry: Snails do not like the fibrous, moisture-absorbing surface
Is simply dug in after 2 years to improve ground quality
Technical specifications
Product type
Slug repellent
Suitable for
Outside
Use
Snail
Material
Wool
Material (details)
Wool
Length
500 cm
Width
10 cm
Depth
0.2 cm
Dim
(L x W) 500 cm x 10 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3413379 Gardigo Slug repellent 5 m
Description
Natural fleece made of sheep's wool The Gardigo worm stop fleece is made of real sheep's wool. This natural material has properties that snails don't like. The surface is rough and can absorb a lot of moisture. In order to overcome such a worm barrier, the worm would have to produce a lot of mucus. Therefore, they avoid the fleece. In addition, new wool against snails is a very natural remedy.
Nuggets as a garden pest When snails multiply by mass, they cause great calamity to crops and ornamental plants. They like to eat salad, strawberries, vegetables and flowers like days and dahlias. Even high beds can reach them. With our "worm brake" your plants can now protect against these pests.
Easy to use The fleece is simply designed between the rows of beds or around the bed. Flower pots can also be protected with this: Simply wrap around it!
Bio-degradable Our auger protection is 100% biodegradable and is a gentle, natural slug agent based on the physical properties of the material. After about 2 years, they can dig it into the soil as a fertilizer to improve soil quality.
Human defenses This product is Ideal for those who want to let the snails live, but still do not want to give up on fresh vegetables or beautiful flowers in the garden.
This text is machine translated.
Description
Natural fleece made of sheep's wool The Gardigo worm stop fleece is made of real sheep's wool. This natural material has properties that snails don't like. The surface is rough and can absorb a lot of moisture. In order to overcome such a worm barrier, the worm would have to produce a lot of mucus. Therefore, they avoid the fleece. In addition, new wool against snails is a very natural remedy.
Nuggets as a garden pest When snails multiply by mass, they cause great calamity to crops and ornamental plants. They like to eat salad, strawberries, vegetables and flowers like days and dahlias. Even high beds can reach them. With our "worm brake" your plants can now protect against these pests.
Easy to use The fleece is simply designed between the rows of beds or around the bed. Flower pots can also be protected with this: Simply wrap around it!
Bio-degradable Our auger protection is 100% biodegradable and is a gentle, natural slug agent based on the physical properties of the material. After about 2 years, they can dig it into the soil as a fertilizer to improve soil quality.
Human defenses This product is Ideal for those who want to let the snails live, but still do not want to give up on fresh vegetables or beautiful flowers in the garden.
This text is machine translated.
What kind of Animal Repellents are you looking for?