• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gardigo Solar Insektenfalle 66643INT Wasp trap Pheromone, LED light (Ø x H) 93 mm x 117 mm Green 1 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gardigo solar insect trap

  • 2 pilot holes
  • For hanging or standing with hooks
  • Screw cap with solar cells, LED and rechargeable battery

Technical specifications

Product type

Wasp trap

Suitable for

Inside/outside

Use

Fly

Mosquito

Gnat

Cranefly

Wasp

Working principle

Pheromone

LED light

Dim

(Ø x H) 93 mm x 117 mm

Power supply

Solar cell

Power supply (LOV)

solar-powered

Factory colour

Green

Height

117 mm

(Ø)

93 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3315117 Gardigo Solar Insektenfalle 66643INT Wasp trap Pheromone, LED light (Ø x H) 93 mm x 117 mm Green 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3315117 Gardigo Solar Insektenfalle 66643INT Wasp trap Pheromone, LED light (Ø x H) 93 mm x 117 mm Green 1 pc(s)

Description

A sweet liquid (e.g. sugar water, vinegar and washing up liquid) lures the annoying wasps into the Gardigo insect trap, where the conical openings ensure that the insects can hardly escape.

This text is machine translated.

Scope of delivery

  • Wasp trap
  • Attachment bracket
  • User manual.

Hints

Fill the beaker with a mixture of vinegar and sugar water as a curling agent and add 2 – 3 drops of washing up liquid. The sweet fragrance lures wasps into the trap. Bees, on the other hand, are not attracted by the vinegar. The special design hardly makes any escape.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)