• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gardigo Verdufter-Barriere Animal repeller Working principle Deterrent 6 pc(s)

1/20
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

17 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 13.99 / piece)
€ 19.99
-30 %
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gardigo animal-scented barrier 6er set

  • With removable scent shellsFor animal refuel granules or household productsSoft plastic mandrels that do not harm the animalsAlso for animals that do not interfere with conventional dormanors

Technical specifications

Product type

Animal repeller

Suitable for

Outside

Use

Snail

Arvicolinae

Boar

Racoon

Bird

Dove

Heron

Doe

Rat

Mouse

Marten

Cat

Rabbit

Dog

Stag

Fox

Squirrel

Show more
Working principle

Deterrent

Factory colour

Black

Material

Plastic

Length

470 mm

Width

145 mm

Height

30 mm

Dim

(L x W x H) 470 x 145 x 30 mm

Documents & Downloads

Datasheet

Datasheet 2533264 Gardigo Verdufter-Barriere Animal repeller Working principle Deterrent 6 pc(s)

User & Safety Instructions

User & Safety Instructions 2533264 Gardigo Verdufter-Barriere Animal repeller Working principle Deterrent 6 pc(s)

Description

Gardigo's animal-scented barrier is the versatile defense against problems with dogs, cats, rabbits and other unwanted animals in the garden. Soft plastic mandrels make it uncomfortable for the animals to enter their property, but do not pose a risk of injury. In addition, the panels each have 2 shells for filling with defense-fragrance granules (e.g. Cat-dedusters or dog-dedusters from Gardigo) or household products (neither included in the delivery), which appear unpleasant to sensitive animal noses, since they perceive scents much more intensively than we do. This is particularly useful for stubborn animals, which are unimpressed by conventional spikes, thorns or cat-resistant grits.Animal defense spikes can also be used as rodent protection in the event of rodent problems, preferably under the engine compartment and in combination with our rodent-scented granules. They are also often used as a dog's buddy guard or in the event of problems with rabbits and snails that eat off beetroot.The scent cups are attached to the grid and can be removed easily for cleaning and refilling. The shells are equipped with thorns so that the animals cannot enter. So that the shells do not fill with water, they have drainage holes.Assemble the individual animal defense panels individually with the connectors attached to them, either over a large area, such as a carpet or in long rows, for example around a bed.

This text is machine translated.

Scope of delivery

  • 6x animal repellent panels
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 30.98€ 24.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)