• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gardigo Wespenfrei 666682OFINT Dummy wasp's nest Deterrent (W x H x D) 200 x 300 x 200 mm 1 pc(s)

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gardigo wasp free premium set of 2 wasps nest

  • Set of 2 wasps nest
  • Made of robust, wet-resistant material
  • Makes the wasps look like a real Nest to keep them away

Technical specifications

Product type

Dummy wasp's nest

Suitable for

Inside/outside

Use

Wasp

Working principle

Deterrent

Dim

(W x H x D) 200 x 300 x 200 mm

Width

200 mm

Height

300 mm

Depth

200 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3431140 Gardigo Wespenfrei 666682OFINT Dummy wasp's nest Deterrent (W x H x D) 200 x 300 x 200 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3431140 Gardigo Wespenfrei 666682OFINT Dummy wasp's nest Deterrent (W x H x D) 200 x 300 x 200 mm 1 pc(s)

Description

Wet-resistant wasp's dummy Now you can prevent the construction of wasps nests around your house, your garage or your garden! Wasps from foreign nests keep a distance of up to 75 m while building their own nest. The wasp's nest dummy simulates an Nest for the insects. So wasps can be displaced, whole
Without damaging the poison or the insects.
Wasps-free Premium will be hung up already in spring, before the insects build their nests. Wasp nests are usually found in protected locations, for example under the roof projection, because the wasps make them a paper-like substance. Such places are also perfect for the dummy. To make it durable, it is made of a wet-resistant material.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)