• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Garmin Index S2 Smart-Waage Bathroom scales 010-02294-12 Digital Weight range=150 kg Black Weather display

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Smart body analysis scales in elegant design
  • High resolution 2.8 inch (7.1 cm) LCD color display
  • Integrated WLAN for auto-sync and current weather forecasts

Technical specifications

  • TFT LCD color display
  • Battery life: Up to 9 months
  • Battery type AAA
  • Garmin Connect app
  • Increased measurement accuracy (<200g +/- at up to 150 kg)
Product type

Bathroom scales

Display

Digital

Factory colour

Black

Accuracy

200 g

Memory slots

16

Weight range

150 kg

Manufacturer-specific

Dim

(L x W x H) 310 x 320 x 28 mm

Automatic identity recognition

16

Hub

Not required

Data transfer

Wi-Fi

Bluetooth

Weight

2.0 kg

Body analyser functions

Body weight

BMI calculation

Bone mass

Body fat

Body water

Muscle mass

Material (tread)

Safety glass

Unit of measurement

kg

Width

320 mm

Height

28 mm

Length

310 mm

Depth

400 mm

Power supply

AAA battery (3x), please order separately

Features

Weather display

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2305066 Garmin Index S2 Smart-Waage Bathroom scales 010-02294-12 Digital Weight range=150 kg Black Weather display

Description

Get a holistic view of your health with the S2 smart scale index, accurate weight, weight trend, body fat percentage, BMI, Skeletal muscle mass and more show you the progress toward your set goals, the data is synchronized seamlessly with the Garmin Connect ™ app via WLAN and displayed there via infographics and trend diagrams, of course, several measurements per day are also possible. As well as merging with the wellness data of other Garmin products, as well as the personalization of the display in the color display when using each Index S 2 smart scale, the measured values of up to 16 users can be individually recorded and processed.

DESIGN AND DISPLAY
High-quality materials and elegant design, combined with a high-resolution LCD color display.

EXTENSIVE MEASUREMENT VALUES
Precise measurement of weight, weight trend, body fat percentage, BMI, skeletal muscle mass and more.

WEATHER FORECAST
Current weather forecasts when using the scales help you plan your day.

MULTIPLE MEASUREMENTS
Discover patterns of weight change and other measurements throughout the day.

CONNECT WIRELESSLY
Built-in Wi-Fi automatically synchronizes measurement data with your Garmin Connect account.

MULTIPLE USERS
The smart scale can recognize up to 16 individual users and process their measured values.

BATTERY LIFE
With four pieces of the common AAA batteries, the smart scales have a runtime of up to 9 months

This text is machine translated.

Features

  • Precise measurement of weight, weight trends, body fat percentage, BMI, body water content, As well as muscle and bone mass
  • Detection and processing of up to 16 individual users
  • Up to 9 months battery life (4x AAA batteries included)
  • Integrated WLAN
  • Weight measurement
  • BMI
  • Body fat (in %)
  • Body water (in %)
  • Skeleton muscle mass
  • Bone mass
  • Recording of several measured values during the course of the day
  • Weight trend
  • Weather forecast
  • Weight difference to the last measured value
  • color display

Scope of delivery

  • 1x Index S2 Smart Scale
  • 4x AAA batteries
  • 4x carpet feet
  • 1x quick start guide

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)