• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Garmin X210 Dashcam with GPS Battery, Proximity alert, Display, Lane assist, Accelerometer, GPS/radar detector, Micropho

1/20
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Garmin Dash Cam™ X210

  • Clear HD video
  • Bright display
  • Automatic accident notification (G-sensor)
  • Garmin Clarity™ Polfilter

Technical specifications

  • Display type: TFT-color-LCD
  • Display size: 6.1 cm (2.41-inch) diagonal
  • Display resolution 480 x 272 pixels
  • Battery: Lithium-ion rechargeable battery
  • Battery life: Up to 20 minutes
  • Field of view 140 degree (diagonal)
  • Frame rate: Up to 60 fps
Product type

Dashcam with GPS

Video resolution

2560 x 1440 Pixel

Car cam features

Battery

Proximity alert

Display

Lane assist

Accelerometer

GPS/radar detector

Microphone

Wi-Fi

Time lapse

Automatic recording

Yes

Loop mode

Yes

Speed ​​class

Class 10

Type

microSD card (up to 512 GB)

Width

70 mm

Height

42.2 mm

Depth

19.5 mm

Weight

62 g

Dim

(W x H x D) 70 x 42.2 x 19.5 mm

Factory colour

Multicolour

Screen size diagonal (inches)

2.41 inch

Charging method (Power Delivery)

w/o USB Power Delivery

Charging capacity (max.)

15 W

Charging capacity (min.)

10 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3454092 Garmin X210 Dashcam with GPS Battery, Proximity alert, Display, Lane assist, Accelerometer, GPS/radar detector, Micropho

Description

Dashcam with 1440p, field of view of 140 degrees and integrated Clarity™ polarizing filter.

This text is machine translated.

Features

  • View and share videos
  • Voice control
  • Parking guard
  • Live view
  • "Go" alarm
  • Collision warning
  • Lane assistant
  • Traffic lights and radar controls
  • Dashcam video synchronization
  • Roll-resistant
  • TRAVELAPSE™ travel highlights
  • Additional USB port
  • Memory card required (supports microSD up to 512 GB)
  • Cable for constant power supply
  • Clean installation
  • Magnetic holder
  • Galileo
  • Clarity ™ HDR
  • GPS speed and position in the video
  • Automatic dashcam synchronization: Yes (up to 4 cameras)
  • Mobile APP to play back videos: Yes (Garmin Drive™ APP)
  • Vault compatibility (secure online video storage)
  • Parking Guard (informs about vehicle collisions): Yes (Garmin Drive APP, Vault subscription required)
  • Live Views (Wi-Fi connection required): Yes (Garmin Drive APP, Vault subscription required)
  • Camera-supported features for collision warnings and lane-keeping assistant
  • Can be used with Garmin APP on a compatible smartphone.

Scope of delivery

  • Garmin Dash Cam™ X210
  • Magnetic adhesive holder
  • Car connection cable
  • Dual USB-mains adapter
  • Documentation.

Hints

Please check if this device is allowed in your country/travel destination before using it.

What kind of Dashcams are you looking for?

More interesting products

(*All information is plus legal VAT)