
Highlights & Details
Metal Detector Pro-Pointer II
- Sound and Vibration alarm
- 360° field of detection
- Pinpointing with the device tip
- Built-in LED-light for light weak points
- Quick adjustment function for mineralised soil or sand
Technical specifications
- Temperature range: -37 to +70 °C
- Tip Ø 22 mm
- Frequency 12 kHz
- Product type
Hand-held detector
- Display type
Acoustic
Vibration
- Length
22.9 mm
- Max. length
22.9 m
- (Ø)
38 mm
- Weight
200 g
- Weight, information
incl. battery
- Power supply
9 V battery (1x), included
- Dim
(Ø x L) 38 mm x 22.9 mm
Documents & Downloads
Datasheet
Datasheet 1409661 Garrett Pro Pointer II Hand-held detector Acoustic, Vibration 1166050
User & Safety Instructions
User & Safety Instructions 1409661 Garrett Pro Pointer II Hand-held detector Acoustic, Vibration 1166050
Warranty Terms
Warranty Terms 1409661 Garrett Pro Pointer II Hand-held detector Acoustic, Vibration 1166050
Description
This text is machine translated.
Features
- Quick adjustment function for mineralised soil or sand
- Sound and Vibration alarm will increase when approaching to the object
- Pinpointing with the device tip
- 360° field of detection
- Built-in LED-light for light weak points
- Scratch-edge to the search firm ground components
- Automatic adjustment
- Protection against water and dust-proof (IP66 degree of protection according to IEC 60529)
- Operating buttons: on/Aus-Druckknopf
- Auto switch-off after 60 min
- Pin-Pointeralarm triggers after 15 Min.
- Fastening eyelet
- Double Elton alarm for low battery
Scope of delivery
- Pro-Pointer II
- Belt holder.
- 9 V battery
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 239.47€ 204.46*
What kind of Metal Detectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































