
Number
Total (€ 359.00 / piece)
€ 359.00
incl. VAT
Only 4 Piece(s) available
Highlights & Details
Metal Detector ACE300i
- 5 Search programs and pinpoint location
- 6-segment iron discrimination
- Frequency 8 kHz
- 8-level sensitivity setting
- This text is machine translated.
Technical specifications
- Frequency 8 kHz
- Product type
Metal detector
- Display type
Digital
Acoustic
- Length
1.06 m
- Max. length
1.29 m
- Weight
1.27 kg
- Power supply
AA battery (4x), included
Documents & Downloads
Datasheet
Datasheet 1618952 Garrett ACE300i Metal detector Digital, Acoustic 1141450
User & Safety Instructions
User & Safety Instructions 1618952 Garrett ACE300i Metal detector Digital, Acoustic 1141450
Warranty Terms
Warranty Terms 1618952 Garrett ACE300i Metal detector Digital, Acoustic 1141450
Description
Reliability, innovative technology and high user-friendliness are the hallmarks of this metal detector.
No matter whether you're looking for coins, relics, Horseshoe or after the lost important screw. The ACE is quickly ready to use, easy to use and comfortable to carry. The quick and effective metal detection various kinds of metal. Thus, it is also possible in a heavily mineralized or floor with a lot of debris after valuable metals. A Fund is shown in the display and via a tone. Thanks to the powerful and waterproof search probe can also be used in small streams or ponds.
This text is machine translated.
No matter whether you're looking for coins, relics, Horseshoe or after the lost important screw. The ACE is quickly ready to use, easy to use and comfortable to carry. The quick and effective metal detection various kinds of metal. Thus, it is also possible in a heavily mineralized or floor with a lot of debris after valuable metals. A Fund is shown in the display and via a tone. Thanks to the powerful and waterproof search probe can also be used in small streams or ponds.
This text is machine translated.
Features
- 5 search programs: Custom, zero, jewelry, coins,,
- Pinpoint location
- 6-segment iron discrimination
- 8-level sensitivity setting
- Accept/reject button
- Automatic and manual ground adjustment
- Ground Balance with high search performance
- Graphic Target Analyzer GTA for graphical object analysis with cursor
- Audio-Ton ID can be adjusted in 3 steps
- Target ID-legend and mode/discrimination 0-99
- Depth display in cm
- Microprocessor-controlled
- One-Touch™ Operation at the touch of a button
- Disassembles into 3 parts to a length of 60 cm
- Large LD display
- Stable linkage with camlock locking system
- Adjustable sleeve
- Simple operation
- Waterproof search coil
- 6.35 mm headphone socket
- Battery status indicator
Scope of delivery
- ACE300i
- PROformance concentric search coil 18 x 25 cm
- Dust cover for the electronics unit
- Probe protection
- Batteries
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 420.97*
What kind of Metal Detectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















































