
Highlights & Details
Metal Detector Pro-Pointer AT
- Sound and Vibration alarm
- Waterproof up to 3m.
- 360° field of detection
- Pinpointing with the device tip
- Built-in LED-light for light weak points
Technical specifications
- Temperature range: -37 to 70 °C
- Tip Ø 22 mm
- Frequency 11.5 kHz
- Protection class IP68
- Product type
Hand-held detector
- Display type
Acoustic
Vibration
- Length
22.9 cm
- (Ø)
38 mm
- Weight
200 g
- Weight, information
incl. battery
- Power supply
9 V battery (1x), included
- Dim
(Ø x L) 38 mm x 22.9 cm
Documents & Downloads
Datasheet
Datasheet 1377105 Garrett Pro Pointer AT Hand-held detector Acoustic, Vibration 1140900
User & Safety Instructions
User & Safety Instructions 1377105 Garrett Pro Pointer AT Hand-held detector Acoustic, Vibration 1140900
Warranty Terms
Warranty Terms 1377105 Garrett Pro Pointer AT Hand-held detector Acoustic, Vibration 1140900
Description
This text is machine translated.
Features
- Sound and Vibration alarm will increase when approaching to the object
- Pinpointing with the device tip
- 360° field of detection
- Built-in LED-light for light weak points
- Scratch-edge to the search firm ground components
- Automatic adjustment
- Fast Neuabstimmung
- Waterproof up to 3m.
- Three sensitivity settings and two detection settings
- Operating buttons: on/Aus-Druckknopf
- Ruler on the housing in centimeters and inches
- Eye-catching orange housing color
- Automatically switches off after 10 minutes.
- LostPin Pointer alarm after 5 minutes.
- Fixing ring
- Double Elton alarm for low battery capacity
Scope of delivery
- Pro-Pointer AT
- Belt holder.
- 9 V battery
- User manual
What kind of Metal Detectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































