
Highlights & Details
Metal Detector ACE200i
- 3 search programs
- 1-segment iron discrimination
- Frequency 6.5 kHz
- 4-stage sensitivity setting
- This text is machine translated.
Technical specifications
- Frequency 6.5 kHz
- Product type
Metal detector
- Display type
Digital
Acoustic
- Max. detection depth
1 cm
- Length
106 cm
- Max. length
1.29 m
- Weight
1.27 kg
- Power supply
AA battery (4x), included
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1618951 Garrett ACE200i Metal detector Detection depth (max.) 1 cm Digital, Acoustic 1141370
User & Safety Instructions
User & Safety Instructions 1618951 Garrett ACE200i Metal detector Detection depth (max.) 1 cm Digital, Acoustic 1141370
Warranty Terms
Warranty Terms 1618951 Garrett ACE200i Metal detector Detection depth (max.) 1 cm Digital, Acoustic 1141370
Description
No matter whether you're looking for coins, relics, Horseshoe or after the lost important screw. The ACE is quickly ready to use, easy to use and comfortable to carry. The quick and effective metal detection various kinds of metal. Thus, it is also possible in a heavily mineralized or floor with a lot of debris after valuable metals. A Fund is shown in the display and via a tone. Thanks to the powerful and waterproof search probe can also be used in small streams or ponds.
This text is machine translated.
Features
- 3 search programs: Zero, jewelry, coins
- 1-segment iron discrimination
- 4-stage sensitivity setting
- Automatic and manual ground adjustment
- Ground Balance with high search performance
- Graphic Target Analyzer GTA for graphical object analysis with cursor
- Audio-Ton ID can be adjusted in 3 steps
- Target ID-legend and mode/discrimination 0-99
- Depth display in cm
- Microprocessor-controlled
- One-Touch™ Operation at the touch of a button
- Disassembles into 3 parts to a length of 60 cm
- Large LD display
- Stable linkage with camlock locking system
- Adjustable sleeve
- Simple operation
- Waterproof search coil
- 6.35 mm headphone socket
- Battery status indicator
Scope of delivery
- ACE200i
- PROformance concentric search coil 17 x 23 cm
- Batteries
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 311.96*
What kind of Metal Detectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































