
Number
Total (€ 325.00 / piece)
€ 325.00
incl. VAT
Only 10 Piece(s) available
Highlights & Details
Garrett ACE 250 Metal detector
- 5 different search modes
- 8 Ratings
- 6 Function buttons
Technical specifications
- Length: 106–129 cm
- Frequency 6.5 kHz
- Product type
Metal detector
- Display type
Digital (LCD)
Acoustic
- Max. detection depth
1.4 cm
- Probe diameter
23 mm
- Length
10.6 cm
- Max. length
1.29 m
- (Ø)
23 cm
- Weight
1.2 kg
- Weight, information
incl. batteries
- Power supply
AA battery (4x), included
- Dim
(Ø x L) 23 cm x 10.6 cm
- Batteries
4 AA Batteries (incl.)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 840966 Garrett ACE 250 Metal detector
Warranty Terms
Warranty Terms 840966 Garrett ACE 250 Metal detector
Description
The excellent design of this metal detector makes it the ideal device for the discerning amateur treasure hunter. With many technical features, it is one of the best in its price range. Simple operation with a robust and waterproof elliptical search sensor.
Features
- Graphical object identification and cursor value bar with 12 segments
- 8 power levels (adjustable)
- Accept/reject button
- Pinpoint location button
- Coin depth indicator
- Sound differentiation in 3 levels
- Sensitivity and depth adjustable to 8 levels
- Manually adjustable discriminator
- Automatic ground balancing filter
- Battery status display
- 6.3 mm headphone socket
- Large LCD display
- Microprocessor controlled
- Clear speaker output
- One-Touch™ Operation at the touch of a button
- 6 Function buttons
- Disassembles into 3 parts to a length of 60 cm
- Adjustable sleeve
- Search programs: all-metal, jewellery, your own setting, historical objects, coins, pinpoint location.
Scope of delivery
- Detector
- 17 x 23 cm PROformance probe
- Earphones
- Carrying case
- 4 x AA batteries
- Instructions for use.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 365.97*
What kind of Metal Detectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























































