• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gastronoma 18140003 Toaster

1/24
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Gastronoma Flat toaster, brushed stainless steel & black, 920 watts

  • Three quartz elements for a uniform tanning
  • Toasting area 24 x 19 cm
  • Six tanning stages
  • Digital timer
  • Removable manifold drawer for easy cleaning
  • Compact and slim design with integrated cable winding system
  • Adjustable tanning time during roasting
  • Power: 920 W
  • Floor stands (H x W x D) 7 x 22 x 35 cm

Technical specifications

Product type

Toaster

920 W

Weight

1070 g

Width

220 mm

Height

70 mm

Length

350 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3558416 Gastronoma 18140003 Toaster

Description

A slice of roasted bread is often everything, WAS one needs for a good start to the day. The Gastronoma 18140003, a slim-profile toaster, is the ideal solution for those who want to toast quickly and evenly, without the limitations of a traditional vertical toaster. Thanks to the flat design and the generous toast area of 24 x 19 cm it offers space for four bread slices as well as for larger pastries like rolls or bagels.


The toaster is equipped with three quartz elements which ensure a uniform tanning. With an output of 920 watt the device heats up quickly and achieves the desired result easily. The easy-to-use control panel with digital timer allows precise setting of roasting time - and even adjusting during toasting. After use, the removable drawer can be easily cleaned and the integrated cable winding system ensures proper storage.




This text is machine translated.

Scope of delivery

  • Toaster
  • User manual

More interesting products

(*All information is plus legal VAT)