• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GBC Laminator Foton 30 4410011 A3, A4, A5, A6, A7, A8, Business cards

1/14
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 939.00 / piece)
€ 939.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GBC Foton 30 Automatic laminator A3

  • Without having to insert the laminated goods in individual foils, the device automatically laminates up to 30 DIN-A3 or DIN-A4 documents.
  • Easy to load cassette with laminating film 75, 100 or 125 mic for up to 250 documents DIN A4
  • The automatic feed ensures that the paper is correctly aligned. Thus you always receive perfectly laminated documents.

Technical specifications

Product type

Laminator

Format

A3

A4

A5

A6

A7

A8

Business cards

Laminator width (max.)

306 mm

Laminating type

Hot

Sheet thickness (max.)

125 micron

Laminating speed

700 mm/min

Preheating time

3.5

Factory colour

Black

Width

478 mm

Height

577 mm

Depth

245 mm

Dim

(W x H x D) 478 x 577 x 245 mm

Weight

9.5 kg

Operating voltage

230 V / AC

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2202807 GBC Laminator Foton 30 4410011 A3, A4, A5, A6, A7, A8, Business cards

Description

With the world's first fully automatic office laminator, you save 98% of your time compared to conventional devices. Simply insert the document (without film), press start button, done! The automatic feeder always provides perfectly laminated documents. Ideal if there is a regular lamination in offices.

This text is machine translated.

Features

  • Manual laminating mode for heavy paper or documents with non-standard sizes, up to 250 g/m²
  • A cassette with 75 micron film is included in the delivery.
  • Intuitive control panel for easy switching between automatic and manual mode
  • An indicator light indicates when the foil cassette is empty and needs to be replaced
  • Intelligent power saving function.

Scope of delivery

  • Cassette with 75 micron film

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 945.99*

What kind of Laminators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)