• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 142 12 TL 1995413 All-purpose pliers 309 mm

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

51 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Form: C, 17-way adjustable
Product type

All-purpose pliers

Range (max.)

44 mm

Length

309 mm

Material

Chromium-vanadium steel

DIN standard

DIN ISO 8976

Weight

550 g

Manufacturer part #

1995413

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1905956 Gedore 142 12 TL 1995413 All-purpose pliers 309 mm

Information

Information 1905956 Gedore 142 12 TL 1995413 All-purpose pliers 309 mm

Description

Features

  • Acc. to DIN ISO 8976 Form C
  • With safety box joint and protection against blocking
  • Fine adjustment with push-button
  • 142 7 = 17 settings
  • 142 10 = 15 settings
  • 142 12 = 17 settings
  • Single-hand push-button adjustment
  • Slender pliers head for places that are hard to access
  • Long slim jaws
  • Offset gripping faces for self-gripping of nuts and pipes
  • GEDORE special chrome-vanadium steel
  • Induction-hardened serrated faces
  • Model C = slim handles with forged serrations
  • Model TL = steel-grey, with blue dipped handle protectors
  • Model JC = chrome-plated, with 2-component handles

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 166.96€ 160.96*

What kind of Pipe Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)