• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 1440-91 6616860 Universal Tool box (empty) (L x W x H) 918 x 918 x 440 mm

EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 509.00 / piece)
€ 509.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Steel-sheet design with carrying handles;
  • GEDORE blue, splash-proof;
  • With robust fittings, carrying handles and lid locking in the open position;
  • Special lining, with plan compartment and small parts use no. It is 1440;
  • Chassis No. 1441 Z please order separately;
  • Load capacity: 1440-70-91, -100 Up to 400 kg,-83, without using the drop handles, when lifting static
Dim

(L x W x H) 918 x 918 x 440 mm

Product type

Tool box (empty)

Car phone holder features

Splashproof

Range of uses

Universal

Max. load capacity

400 kg

Material

Steel

Factory colour

Blue

Length

918 mm

Height

440 mm

Width

918 mm

Depth

537 mm

Weight

31.8 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906563 Gedore 1440-91 6616860 Universal Tool box (empty) (L x W x H) 918 x 918 x 440 mm

Information

Information 1906563 Gedore 1440-91 6616860 Universal Tool box (empty) (L x W x H) 918 x 918 x 440 mm

Description

Features

  • Sheet steel construction with strong handles (apart from 1440-45, 1440-64)
  • In GEDORE blue, waterproof
  • Strong joints, handles and stopper to hold the lid open
  • Special lining, with document partition and removable tray for small parts ES 1440
  • Please order separately transport frame 1441 Z
  • 1440-45 without small parts tray
  • Supported load 1440-70, -83, -91, -100 up to 400 kg without using the fold-down handles. When lifting, static supporting power of the fold-down handles max. 150 kg

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 551.97€ 548.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)