• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 1446967 Wooden board Wood

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 305.74)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

  • Suitable for models: 2004, 2005, 2430
Product type

Wooden board

Dim

(L x W x H) 410 x 590 x 30 mm

Weight

5.4 kg

Content

1 pc(s)

Material

Wood

Width

590 mm

Height

30 mm

Length

410 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2451828 Gedore 1446967 Wooden board Wood

Description

For inserting in the plastic cover to obtain a flat work surface
Made of multiplex book laminated wood
Suitable for tool wagon No. 2004 and 2005 as well as Tool Chest No. 2430
No. 2004 HP till year of manufacture 03/2014 for depth 435 mm, No. 2004 HP-14 from year of manufacture 04/2014, for depth 475 mm

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 103.97€ 100.97*

What kind of Mobile Workshops are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)