• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 1450 L 5617110 Trades person Lid insert (L x W x H) 987 x 495 x 493 mm

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

70 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Basic equipment for workshop, garage and hobby;
  • Attachment Enabled in all directions, with spacers for wall mounting;
  • Stable steel-plate 1.5 mm, 4-sided bends;
  • Perforation 10 x 38 mm;
  • Dimensions: L 987 x H 493 mm;
  • GEDORE blue powder coated;
  • Supplied without tools
Dim

(L x W x H) 987 x 495 x 493 mm

Product type

Lid insert

Range of uses

Trades person

Material

Steel plate

Factory colour

Blue

Length

987 mm

Height

493 mm

Width

495 mm

Depth

16 mm

Weight

6.9 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906573 Gedore 1450 L 5617110 Trades person Lid insert (L x W x H) 987 x 495 x 493 mm

Information

Information 1906573 Gedore 1450 L 5617110 Trades person Lid insert (L x W x H) 987 x 495 x 493 mm

Description

Features

  • Proposed tool assortment serves as the basic equipment for workshop, garage or hobby
  • Further panels can be added in either direction, with special spacers for wall fitting
  • Made from solid sheet steel 1.5 mm thick, all 4 edges are bevelled
  • Euro perforation 10 x 38 mm
  • Dimensions: L 987 x H 493 mm
  • GEDORE blue powder-coated
  • Tools not supplied

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 168.96€ 165.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)