• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 2015056 Installation tools Suitable for Outer rings 19-60 mm Tip shape (details) 45° angle

EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Form B, tip diameter: 1.8 mm
Product type

Installation tools

Manufacturer part #

2015056

Suitable for

Outer rings

Suitable for shaft diameters of

19-60 mm

Length

179 mm

Jaw length

51 mm

Material

Chromium-vanadium steel

DIN standard

DIN 5254-B

Weight

182 g

Tip shape

45° angle

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1907613 Gedore 2015056 Installation tools Suitable for Outer rings 19-60 mm Tip shape (details) 45° angle

Information

Information 1907613 Gedore 2015056 Installation tools Suitable for Outer rings 19-60 mm Tip shape (details) 45° angle

Description

Features

  • Similar to DIN 5254 Form B
  • 45° angled tips
  • With opening spring
  • With clamping protection
  • Forged GEDORE chrome-vanadium special hardened and tempered steel
  • Precision machined, oil hardened and annealed
  • Black, with red dipped handles

What kind of Circlip Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)