• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 2118106 Workshop trolley Steel plate

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 15 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5,099.00 / piece)
€ 6,222.14
-18 %
€ 5,099.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Workshop trolley

Dim

(L x W x H) 475 x 775 x 985 mm

No. of drawers

7

Weight

120 kg

Content

1 pc(s)

Material

Steel plate

Width

775 mm

Height

985 mm

Length

475 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2451834 Gedore 2118106 Workshop trolley Steel plate

Description

Working platform with cover made of ABS-plastic with 3 small parts compartments
Both side walls with square holes for attaching torque wrenches or other long tools or small parts
Heel protection and edge-impact protection
Central locking with cylinder lock
With 7 drawers: 5x type 1 height 67 mm, 1x type 2 height 137 mm and 1x type 3 height 207 mm
Wide drawers (W 640 x D 400 mm) with full extension, removable
Drawers with one-handed operation and safety lock
Drawers can be divided individually, length and cross dividers included in the delivery
For balancing and fixing the modules, please additionally distance module 1500 ED-70
Load capacity per drawer 40 kg, lower heavy load drawer 60 kg
Heavy-duty landing gear with roller-bearing high-performance wheels, 2 fixed rollers Ø 200 mm and 2 castors Ø 125 mm, both with total adjusters
Total load capacity 500 kg
Dimensions: H 985 x W 775 x D 475 mm
Note:
Existing GEDORE tool trolleys 2005, 2430 attachment chest and 1504 XL wheeled bench can be retrofitted with the individual Check-Tool inserts including tools.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6,252.12€ 5,125.98*

What kind of Mobile Workshops are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)