• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 2657708 Workshop trolley

EAN:
Part number:
Item no:
Dispatches on Tue 15 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,975.00 / piece)
€ 2,975.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Basic equipment for the commercial area or the ambitious DIY
  • enthusiasts Tools in metric dimensions
  • proven GEDORE ES tool modules made of ABS-plastic
  • also available in tool wagon No. 2004 0620
  • Content:
  • S 1500 ES-02,2004 0620
Product type

Workshop trolley

Dim

(W x H) 865 mm x 1020 mm

No. of drawers

8

Weight

117.1 kg

Content

1 pc(s)

Width

865 mm

Height

1020 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1909528 Gedore 2657708 Workshop trolley

Information

Information 1909528 Gedore 2657708 Workshop trolley

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 3,004.98€ 3,001.98*

What kind of Mobile Workshops are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)