• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 2930633 Installation tools Suitable for Outer rings 3-10 mm Tip shape (details) Straight

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

77 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Form A, tip diameter: 0.9 mm
Product type

Installation tools

Manufacturer part #

2930633

Suitable for

Outer rings

Suitable for shaft diameters of

3-10 mm

Length

144 mm

Jaw length

39 mm

Material

Chromium-vanadium steel

DIN standard

DIN 5254-A

Weight

74 g

Tip shape

Straight

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1907628 Gedore 2930633 Installation tools Suitable for Outer rings 3-10 mm Tip shape (details) Straight

Information

Information 1907628 Gedore 2930633 Installation tools Suitable for Outer rings 3-10 mm Tip shape (details) Straight

Description

Features

  • For safety rings as per DIN 471, DIN 983
  • DIN 5254 Form A
  • Straight jaws
  • Inside-positioned opening spring
  • Pliers basic body in GEDORE chrome-vanadium special steel
  • Pressed-in tips of highly wear-resistant roller bearing steel
  • Twisting-impeding tip geometry
  • Screwed joint connection
  • Steel-grey with red-dipped anti-slip handles

What kind of Circlip Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)