• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 2930811 Installation tools Suitable for Inner rings 8-13 mm Tip shape (details) 90° angle

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Form D, tip diameter: 0.9 mm
Product type

Installation tools

Manufacturer part #

2930811

Suitable for

Inner rings

Matching bore diameter

8-13 mm

Length

129 mm

Jaw length

30 mm

Material

Chromium-vanadium steel

DIN standard

DIN 5256-D

Weight

80 g

Tip shape

90° angle

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1907643 Gedore 2930811 Installation tools Suitable for Inner rings 8-13 mm Tip shape (details) 90° angle

Information

Information 1907643 Gedore 2930811 Installation tools Suitable for Inner rings 8-13 mm Tip shape (details) 90° angle

Description

Features

  • For safety rings as per DIN 472, DIN 984
  • DIN 5256 Form D
  • 90° angled jaws
  • Pliers basic body in GEDORE chrome-vanadium special steel
  • Pressed-in tips of highly wear-resistant roller bearing steel
  • Twisting-impeding tip geometry
  • Screwed joint connection
  • Steel-grey with blue-dipped anti-slip handles

What kind of Circlip Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)