• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 2980282 Workshop trolley Steel plate

Image similar
EAN:
Part number:
Item no:
Dispatches on Tue 15 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,235.00 / piece)
€ 2,235.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tool trolley with tool assortment - 147-part

  • For industry, trade and automotive
  • Tools in metric dimensions
  • With GEDORE Check-Tool-System: Completeness check by 2-colored foam inserts
  • In the tool wagon No. 2005 0511
  • Anti-slip, with recessed grips
  • This text is machine translated.

Technical specifications

  • Drawer type: 7 drawers: 5x type 1, H = 67 mm 1x type 2, H = 137 mm 1x type 3, H = 207 mm
Product type

Workshop trolley

Dim

(L x W x H) 475 x 775 x 985 mm

No. of drawers

7

Weight

104.3 kg

Content

1 pc(s)

Material

Steel plate

Width

775 mm

Height

985 mm

Length

475 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2290068 Gedore 2980282 Workshop trolley Steel plate

Description

Scope of delivery

  • 1/4"+1/2" socket wrench set in CT module no. TS CT2-D19-D20, 81-PIECE
  • Set of combination wrenches in CT-Module No. TS CT2-7, 24-pcs
  • Tool assortment in CT module no. TS CT2-2154SK-119, 14-PIECE
  • Pliers assortment in CT module no. TS CT2-142, 28-piece
  • + Tool wagon with 7 drawers No. 2005 0511

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2,264.98€ 2,261.98*

What kind of Mobile Workshops are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)