• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 3127907 Spray can holder for 8 spray cans (L x W x H) 99 x 99 x 99 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Tin holder

Dim

(L x W x H) 99 x 99 x 99 mm

Weight

2.05 kg

Width

99 mm

Height

99 mm

Length

99 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2451815 Gedore 3127907 Spray can holder for 8 spray cans (L x W x H) 99 x 99 x 99 mm 1 pc(s)

Description

Compatible with common Euro square holes 10 x 38 mm
Removable dividers can also be used as a transport box
Powder-coated
With carry handle
Internal dimensions are compatible with GEDORE 1500 CT modules
Front square hole for additional hooks (not included)
Supplied without tools and accessories

This text is machine translated.

What kind of Pegboards are you looking for?

More interesting products

(*All information is plus legal VAT)