• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 5792540 Tray (L x W x H) 100 x 456 x 50 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • For square holes 10 x 38 mm: Yes
Product type

Tray

Dim

(L x W x H) 100 x 456 x 50 mm

Weight

0.85 kg

Width

456 mm

Height

50 mm

Length

100 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2451812 Gedore 5792540 Tray (L x W x H) 100 x 456 x 50 mm 1 pc(s)

Description

Keeps tools always within reach
Suitable for perforated plates with square holes 10 x 38 mm

This text is machine translated.

What kind of Pegboards are you looking for?

More interesting products

(*All information is plus legal VAT)