• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 5703890 Installation tools Suitable for Inner rings 252-400 mm Tip shape (details) Straight

EAN:
Part number:
Item no:
Dispatches on Tue 15 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Tip diameter: 4.5 mm
Product type

Installation tools

Manufacturer part #

5703890

Suitable for

Inner rings

Suitable for shaft diameters of

252-400 mm

Length

575 mm

Material

Steel

Material properties

tempered

Weight

82 g

Tip shape

Straight

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1907668 Gedore 5703890 Installation tools Suitable for Inner rings 252-400 mm Tip shape (details) Straight

Information

Information 1907668 Gedore 5703890 Installation tools Suitable for Inner rings 252-400 mm Tip shape (details) Straight

What kind of Circlip Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)