• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 6036190 VDE 2E 11 Box wrench Spanner size (metric) 11 mm

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • GEDORE Vanadium Steel 31 CrV 3
  • VDE insulated up to 1000 V, according to EN 60900/IEC 60900, 2-way check tool insulation
Product type

Box wrench

Spanner size

11 mm

Length

180 mm

Material

Chromium-vanadium steel

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1902808 Gedore 6036190 VDE 2E 11 Box wrench Spanner size (metric) 11 mm

Information

Information 1902808 Gedore 6036190 VDE 2E 11 Box wrench Spanner size (metric) 11 mm

Information 1902808 Gedore 6036190 VDE 2E 11 Box wrench Spanner size (metric) 11 mm

Description

Features

  • GEDORE vanadium steel 31CrV3
  • VDE insulation up to 1000 V, acc. to EN 60900/IEC 60900, two-ply Check-Tool insulation

What kind of Box Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)