• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 670 K Bit screwdriver 1/4" DIN 3126

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

  • With inner hexagonal holder according to DIN 3126 - D 6.3 (1/4") for bits;
  • With hexagon socket according to DIN 3126 - D 6.3 (1/4");
  • With square socket according to DIN 3120 - C 6.3 (1/4") or C 10 (3/8");
  • With strong magnetic holder;
  • GEDORE vanadium steel;
  • Chrome-plated
Product type

Bit screwdriver

Drive

1/4"

Length

80 mm

Handle length

285 mm

Material

Steel

Material properties

chrome plated

Width

150 mm

Height

50 mm

Weight

100 g

DIN standard

DIN 3126

Screwdriver features

Multi-purpose tool grip

Dim

(L x W x H) 80 x 150 x 50 mm

Downforce

1/4" (6.3 mm)

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906238 Gedore 670 K Bit screwdriver 1/4" DIN 3126

Information

Information 1906238 Gedore 670 K Bit screwdriver 1/4" DIN 3126

Description

Features

  • Hex recess drive as per DIN 3126 - D 6.3 (1/4"), for bits
  • With strong magnetic holder
  • GEDORE vanadium steel

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 29.98€ 22.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)