• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 6703400 Installation tools Suitable for Inner rings 19-60 mm Tip shape (details) Straight

EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Form C, tip diameter: 1.8 mm
Product type

Installation tools

Manufacturer part #

6703400

Suitable for

Inner rings

Matching bore diameter

19-60 mm

Length

183 mm

Jaw length

54 mm

Material

Chromium-vanadium steel

DIN standard

DIN 5256-C

Weight

164 g

Tip shape

Straight

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1907650 Gedore 6703400 Installation tools Suitable for Inner rings 19-60 mm Tip shape (details) Straight

Information

Information 1907650 Gedore 6703400 Installation tools Suitable for Inner rings 19-60 mm Tip shape (details) Straight

Description

Features

  • For retaining rings as per DIN 472, DIN 984
  • DIN 5256 Form C
  • Straight tips
  • Forged GEDORE chrome-vanadium special hardened and tempered steel
  • Precision machined, oil hardened and annealed
  • Black, with blue dipped handles

What kind of Circlip Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)