• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 6704130 Installation tools Suitable for Inner rings 8-13 mm Tip shape (details) 90° angle

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

118 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Form D, tip diameter: 0.9 mm
Product type

Installation tools

Manufacturer part #

6704130

Suitable for

Inner rings

Matching bore diameter

8-13 mm

Length

129 mm

Jaw length

28 mm

Material

Chromium-vanadium steel

DIN standard

DIN 5256-D

Weight

80 g

Tip shape

90° angle

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1907653 Gedore 6704130 Installation tools Suitable for Inner rings 8-13 mm Tip shape (details) 90° angle

Information

Information 1907653 Gedore 6704130 Installation tools Suitable for Inner rings 8-13 mm Tip shape (details) 90° angle

Description

Features

  • For retaining rings as per DIN 472, DIN 984
  • DIN 5256 Form D
  • 90° angled tips
  • Forged GEDORE chrome-vanadium special hardened and tempered steel
  • Precision machined, oil hardened and annealed
  • Black, with blue dipped handles

What kind of Circlip Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)