• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 914424 4533310 Pipe wrench 240 mm

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

453 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Blade length: 35 mm
Product type

Pipe wrench

Range (max.)

33 mm

Length

240 mm

Material

Chromium-vanadium steel

DIN standard

DIN ISO 8976

Weight

290 g

Manufacturer part #

4533310

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1909481 Gedore 914424 4533310 Pipe wrench 240 mm

Information

Information 1909481 Gedore 914424 4533310 Pipe wrench 240 mm

Description

Features

  • Acc. to DIN ISO 8976
  • Chrome-vanadium steel
  • With box joint
  • Drop forged

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 143.96€ 137.96*

What kind of Pipe Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)