• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore QUICKSET MINOR FH IM Torque screwdriver 20 - 120 oz in DIN EN ISO 6789-2:2017

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Torque wrench 1/4" 20-120 oz

  • TEST CERTIFICATE DIN EN ISO 6789-2:2017

Technical specifications

  • Drive intake, hexagonal [metric]: 6.3 mm
  • Drive slot, hexagonal [inch]: 1/4"
  • Drive type/drive: Bit intake
  • Tightening direction: Left and right
  • Tripping mechanism: Slip clutch
  • Torque (max.) [ozf
  • in]: 120 ozf
  • inner
  • Torque (min.) [ozf
  • in]: 20 ozf
  • inner
  • Application area: Assembly Production Quality control Series assembly Maintenance and maintenance
  • EPA/ESD type: No.
  • Fixed: No.
  • Precision +/-: +/- 6 %
  • TEST CERTIFICATE DIN EN ISO 6789-2:2017
  • Cross-handle provided: No.
  • Compliance: Compliant
  • Scale division [ozf
  • in]: 1 ozf
  • inner
  • Scale type: Mono
Product type

Torque screwdriver

Drive

1/4"

Torque (min.)

20 oz in

Torque (max.)

120 oz in

Tolerance ±

0.06 %

Length

169 mm

Handle length

285 mm

Blade type

Hexagonal

Height

25.4 mm

Weight

0.165 kg

DIN standard

DIN EN ISO 6789-2:2017

Screwdriver features

calibrated

EN standard

EN ISO 6789

ISO standards

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2451631 Gedore QUICKSET MINOR FH IM Torque screwdriver 20 - 120 oz in DIN EN ISO 6789-2:2017

Description

Application area: Assembly Production Quality control Series assembly Maintenance and maintenance

This text is machine translated.

Scope of delivery

  • TORQUE SCREWDRIVER QUICKSET MINOR FH IM
  • Test certificate according to DIN EN ISO 6789-2:2017

More interesting products

(*All information is plus legal VAT)