• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED 3300013 Workshop trolley Steel plate

Image similar
EAN:
Part number:
Item no:
Dispatches on Tue 15 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,489.00 / piece)
€ 1,589.00
-6 %
€ 1,489.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tool wagon MECHANIC with 6 drawers R20152006 + assortment R21010002 - 166-part

  • Solid steel sheet construction, torsion-resistant, high load capacity
  • Working platform with cover made of ABS-plastic
  • Side walls with Euro square holes for accessories
  • 6 drawers with telescopic full extension with single locking (one-handed operation)
  • The individual locking via a practical, concealed unlocking strip prevents the drawer from being opened while driving
  • Load capacity 25 kg per drawer, variable divisible
  • Drawer dimensions: W 482 x D 345 mm, aperture height 4x 69 mm, 1x 144 mm, 1x 218 mm
  • Central locking with cylinder lock with 4 keys
  • 2 castors Ø 100 mm, one wheel with double stop wheel adjuster, 2 castors Ø 125 mm, laterally overstanding, thus high stability

Technical specifications

Product type

Workshop trolley

Dim

(L x W x H) 418 x 628 x 910 mm

No. of drawers

6

Weight

75.24 kg

Content

1 pc(s)

Material

Steel plate

Width

628 mm

Height

910 mm

Length

418 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2289800 Gedore RED 3300013 Workshop trolley Steel plate

Description

Solid sheet steel construction, torsion-resistant, high load capacity
Working platform with cover made of ABS plastic
Side walls with Euro square holes for accessories
6 drawers with telescopic full extension with single locking (one-handed operation)
The single locking via practical, concealed unlocking strip prevents the drawer from being opened in driving
Load capacity 25 kg per drawer, variably divisible
Inner drawer dimension: B 482 x D 345 mm, aperture height 4x 69 mm, 1x 144 mm, 1x 218 mm
central locking with cylinder lock with 4 keys
2 swivel rollers Ø 100 mm, of which one wheel with double-stop wheel lock, 2 castors Ø 125 mm, laterally overstanding, thus high stability

This text is machine translated.

Scope of delivery

  • R22150006 1/4" socket wrench set in 1/3 foam module
  • R22150000 double-ring spanner set in 1/3 foam module
  • R22150018 pliers set in 1/3 foam module
  • R22150019 hammer and chisel set in 1/3 foam module
  • R22150009 1/2" socket wrench set in 1/3 foam module
  • R22150008 ratchet with 1/2" accessories in 1/3 foam module
  • R22250001 ratchet combination wrench set in 2/3 foam module
  • R22150014 screwdriver set in 1/3 foam module
  • R22150015 screwdriver set in 1/3 foam module
  • R22150017 circlip pliers set in 1/3 foam module
  • R27200010 10" locking pliers
  • R33005031 1/4" bit box
  • R38990000 (de-)magnetizer
  • R94420021 caliper gauge
  • R93200025 cutter with 5-way blades
  • R94650013 feeler gauge set, 13-piece
  • R93160052 Half-round file
  • R94550003 tape measure 3 m

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,618.98€ 1,515.98*

What kind of Mobile Workshops are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)