• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED 3300031 Workshop trolley Steel plate

Image similar
EAN:
Part number:
Item no:
Dispatches on Tue 15 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,259.00 / piece)
€ 1,259.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tool kit in MECHANIC workshop trolley - 129-piece

  • Solid steel sheet construction, torsion-resistant, high load capacity
  • Working platform with cover made of ABS-plastic
  • Side walls with Euro square holes for accessories
  • 6 drawers with telescopic full extension with single locking (one-handed operation)
  • The individual locking via a practical, concealed unlocking strip prevents the drawer from being opened while driving
  • Load capacity 25 kg per drawer, variable divisible
  • Drawer dimensions: W 482 x D 345 mm, aperture height 4x 69 mm, 1x 144 mm, 1x 218 mm
  • Central locking with cylinder lock with 4 keys
  • 2 castors Ø 100 mm, one wheel with double stop wheel adjuster, 2 castors Ø 125 mm, laterally overstanding, thus high stability
  • Body and drawers matt black
  • Max. load-bearing capacity 210 kg

Technical specifications

  • Drawer type 4 x H 69 mm 1 x H 144 mm 1 x H 218 mm
Product type

Workshop trolley

Dim

(L x W x H) 418 x 628 x 910 mm

No. of drawers

6

Weight

70 kg

Content

1 pc(s)

Material

Steel plate

Width

628 mm

Height

910 mm

Length

418 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2289793 Gedore RED 3300031 Workshop trolley Steel plate

Description

Solid sheet steel construction, torsion-resistant, high load capacity
Working platform with cover made of ABS plastic
Side walls with Euro square holes for accessories
6 drawers with telescopic full extension with single locking (one-handed operation)
The single locking via practical, concealed unlocking strip prevents the drawer from being opened in driving
Load capacity 25 kg per drawer, variably divisible
Inner drawer dimension: B 482 x D 345 mm, aperture height 4x 69 mm, 1x 144 mm, 1x 218 mm
central locking with cylinder lock with 4 keys
2 swivel rollers Ø 100 mm, of which one wheel with double-stop wheel lock, 2 castors Ø 125 mm, laterally overhanging, thus high stability
Body and drawers matt black
Max. Load capacity 210 kg

This text is machine translated.

Scope of delivery

  • R22350000 1/4" + 1/2" socket wrench set and accessories in 3/3 foam module
  • R22350005 screwdriver, pliers, hammer, chisel set in 3/3 foam module
  • R22350006 ring burr, double open-ended spanner set in 3/3 foam module

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,288.98€ 1,285.98*

What kind of Mobile Workshops are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)