• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED R28184010 3300016 Multigrip pliers 50 mm 25 cm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Handle type: Dip-insulated
  • Handle color: Red
Product type

Multigrip pliers

Manufacturer part #

3300016

Range (max.)

50 mm

Positon

17

Length

25 cm

Material properties

chrome plated

DIN standard

DIN ISO 5743

Dim

(L x W) 25 cm x 250 mm

Weight

90 g

Width

250 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2452078 Gedore RED R28184010 3300016 Multigrip pliers 50 mm 25 cm

Description

Pliers and wrench in one tool
Maximum capacity: 50mm or 1.7/8"
17 setting positions
Chrome-plated surface with rough dipped grip covers
Length 250mm, weight 535g
Only available in TC version
DIN ISO 5743

This text is machine translated.

What kind of Multigrip Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)