• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 86 05 150 S02 Multigrip pliers 15 cm

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Multigrip pliers

Manufacturer part #

86 05 150 S02

Length

15 cm

Material

Chromium-vanadium electric furnace steel

Dim

(L x W) 15 cm x 50 mm

Weight

193 g

Width

50 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2249641 Knipex 86 05 150 S02 Multigrip pliers 15 cm

User & Safety Instructions

User & Safety Instructions 2249641 Knipex 86 05 150 S02 Multigrip pliers 15 cm

Description

Features

  • Also excellently suitable for gripping, holding, pressing and bending workpieces
  • No unintentional adjustment of the gripping jaws and no slipping of the joint
  • High clamping force through 10-fold hand force amplification
  • Quick adjustment by pressing a button directly on the workpiece e.g.: For opening plastic cable connectors
  • Infinitely gripping parallel surfaces up to the specified capacity using parallel jaws
  • Free play, full-surface system
  • Roughed jaws improve adhesion
  • Chrome vanadium electric steel, forged, oil-hardened.
  • This text is machine translated.

What kind of Multigrip Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)