• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED R28202176 3301844 Cable stripping pliers 0.5 up to 6 mm² 7 awg (max)

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

1155 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable stripping pliers

Suitable for

Leads

Working area (cross section)

0.5 up to 6 mm²

Working area cross section (min.)

0.5 mm²

Operating range (cross section) (max.)

6 mm²

Operating range (AWG diameter)

7 awg (max)

Operating range (AWG cross section) (max.)

7 awg

Material properties

chrome plated

Length

175 mm

Weight

0.19 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2188521 Gedore RED R28202176 3301844 Cable stripping pliers 0.5 up to 6 mm² 7 awg (max)

Description

• Opening limitation by adjusting screw and spring
• 2-component handle, hand-protecting power transmission
• Special tool steel, forged

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 134.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)