• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED R28402160 3301130 Side cutter 160 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

  • Total length [mm]: 160
  • Net weight [g]: 191
Product type

Side cutter

Manufacturer part #

3301130

Length

160 mm

Material

Chromium-vanadium steel

Wire hardness (max.) hard wire

1.6 mm

DIN standard

DIN ISO 5749

Weight

191 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2188524 Gedore RED R28402160 3301130 Side cutter 160 mm

Description

• Design according to DIN ISO 5749
• Slim head shape
• Induction-hardened, long cutting edges
• 2-component handle, hand-protecting power transmission
• Chrome-Vanadium-Steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 54.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)