• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED R28422200 3301128 Kraft side cutter 200 mm

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

538 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Total length [mm]: 200
  • Net weight [g]: 320
  • Cutting hardness: Over 60 HRC
Product type

Kraft side cutter

Manufacturer part #

3301128

Length

200 mm

Material

Chromium-vanadium steel

Wire hardness piano wire (max.)

2.0 mm

DIN standard

DIN ISO 5749

Weight

320 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2188526 Gedore RED R28422200 3301128 Kraft side cutter 200 mm

Description

• Design according to DIN ISO 5749
High cutting power with low application of force
• Slim head shape
• Induction-hardened, long cutting edges
• 2-component handle, hand-protecting power transmission
• Chrome-Vanadium-Steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 64.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)