• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED R38950000 Bit screwdriver 1/4" (6.3 mm) 100 mm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit screwdriver

Drive

1/4" (6.3 mm)

Blade length

100 mm

Length

100 mm

Material

Chromium-vanadium steel

Material properties

magnetic

Screwdriver features

Screw magnet

Downforce

1/4" (6.3 mm)

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2160483 Gedore RED R38950000 Bit screwdriver 1/4" (6.3 mm) 100 mm

Information

Information 2160483 Gedore RED R38950000 Bit screwdriver 1/4" (6.3 mm) 100 mm

Description

Features

  • 2-component grip, hand-protecting power transmission
  • With inner hexagonal holder DIN 3126-D 6.3 (1/4") bits.
  • Bit holder with a strong magnet
  • Long hole in the handle for hanging
  • Chromium-vanadium steel.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 22.98€ 14.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)