1/5
Impact driver bit
Metric
1/2" (12.5 mm)
Cromoly steel
1/2 inch
phosphated
12 mm
DIN 3129
DIN 3121
(L x W x H) 78 x 25 x 78.0 mm
78 mm
25 mm
78.0 mm
141 g
1 pc(s)
12
1 1/2"
78 mm
yes
User & Safety Instructions 2188809 Gedore RED R63001216 Impact driver bit Metric 1/2" (12.5 mm) 1-piece 3300542
€ 96.97*
The necessary accessories are required to use the article as described.